Part Details for SMLD12HBC7W by ROHM Semiconductor
Overview of SMLD12HBC7W by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMLD12HBC7W
SMLD12HBC7W CAD Models
SMLD12HBC7W Part Data Attributes
|
SMLD12HBC7W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMLD12HBC7W
ROHM Semiconductor
Single Color LED, Pink, 1.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | PINK | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 22.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
Alternate Parts for SMLD12HBC7W
This table gives cross-reference parts and alternative options found for SMLD12HBC7W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLD12HBC7W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-D12HBC7WT87 | Single Color LED, Pink, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | ROHM Semiconductor | SMLD12HBC7W vs SML-D12HBC7WT87 |
SML-D13L8WT86P | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SMLD12HBC7W vs SML-D13L8WT86P |
SML-D13L8WT86Q | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SMLD12HBC7W vs SML-D13L8WT86Q |
SML-D13L8WT87P | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SMLD12HBC7W vs SML-D13L8WT87P |
SML-D13L8WT87Q | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2 | ROHM Semiconductor | SMLD12HBC7W vs SML-D13L8WT87Q |