SML50B26F vs VP1116N5 feature comparison

SML50B26F TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

VP1116N5 Supertex Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD SUPERTEX INC
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Base Number Matches 2 1
Part Package Code SFM
Pin Count 3
Configuration SINGLE
DS Breakdown Voltage-Min 160 V
Drain Current-Max (ID) 1.8 A
Drain-source On Resistance-Max 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 45 W
Pulsed Drain Current-Max (IDM) 7 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare SML50B26F with alternatives

Compare VP1116N5 with alternatives