SML50B26F vs IRF9612 feature comparison

SML50B26F TT Electronics Resistors

Buy Now Datasheet

IRF9612 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Base Number Matches 2 3
Case Connection DRAIN
Configuration SINGLE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 1.5 A
Drain-source On Resistance-Max 4.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 20 W
Pulsed Drain Current-Max (IDM) 6 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Compare SML50B26F with alternatives

Compare IRF9612 with alternatives