SML4763HE3/5A
vs
JANTX1N3043C-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VPT COMPONENTS
Package Description
ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
DO-41, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
LOW IMPEDANCE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
250 Ω
JEDEC-95 Code
DO-214AC
DO-204AL
JESD-30 Code
R-PDSO-C2
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Standard
AEC-Q101
MIL-19500
Reference Voltage-Nom
91 V
91 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Voltage Tol-Max
10%
2%
Working Test Current
2.8 mA
2.8 mA
Base Number Matches
1
5
Date Of Intro
2019-09-27
Case Connection
ISOLATED
Qualification Status
Qualified
Compare SML4763HE3/5A with alternatives
Compare JANTX1N3043C-1 with alternatives