SML4763-E3/61 vs JANTX1N3043C-1 feature comparison

SML4763-E3/61 Vishay Intertechnologies

Buy Now Datasheet

JANTX1N3043C-1 Compensated Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC COMPENSATED DEVICES INC
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature LOW IMPEDANCE METALLURGICALLY BONDED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω
JEDEC-95 Code DO-214AC DO-41
JESD-30 Code R-PDSO-C2 O-XALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 10% 2%
Working Test Current 2.8 mA
Base Number Matches 1 1
Package Description DO-41, 2 PIN
Case Connection ISOLATED
Reference Standard MIL-19500/115K

Compare SML4763-E3/61 with alternatives

Compare JANTX1N3043C-1 with alternatives