SML4763-E3/61 vs MX1N3043DUR-1E3 feature comparison

SML4763-E3/61 Vishay Semiconductors

Buy Now Datasheet

MX1N3043DUR-1E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS MICROSEMI CORP
Part Package Code DO-214AC DO-213AB
Package Description R-PDSO-C2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE METALLURGICALLY BONDED, HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω
JEDEC-95 Code DO-214AC DO-213AB
JESD-30 Code R-PDSO-C2 O-LELF-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 10% 1%
Working Test Current 2.8 mA 2.8 mA
Base Number Matches 2 1
Rohs Code Yes
Case Connection ISOLATED
Operating Temperature-Min -65 °C

Compare SML4763-E3/61 with alternatives

Compare MX1N3043DUR-1E3 with alternatives