SML4758A-E3/5A vs 2EZ56D5 feature comparison

SML4758A-E3/5A Vishay Semiconductors

Buy Now Datasheet

2EZ56D5 Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS WON-TOP ELECTRONICS CO LTD
Part Package Code DO-214AC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 110 Ω
JEDEC-95 Code DO-214AC DO-41
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 2 W
Qualification Status Not Qualified
Reference Voltage-Nom 56 V 56 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 4.5 mA 9 mA
Base Number Matches 1 16
Rohs Code No
Case Connection ISOLATED
Operating Temperature-Min -65 °C

Compare SML4758A-E3/5A with alternatives

Compare 2EZ56D5 with alternatives