2EZ56D5 vs 2EZ56D5-TP-HF feature comparison

2EZ56D5 MERITEK Electronics Corporation

Buy Now Datasheet

2EZ56D5-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 55 Ω
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Knee Impedance-Max 2000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 2 W
Reference Standard MIL-STD-202
Reference Voltage-Nom 56 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 42.6 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 9 mA
Base Number Matches 8 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare 2EZ56D5-TP-HF with alternatives