SML4744A-T1-LF vs F1N4744 feature comparison

SML4744A-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

F1N4744 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD GOOD-ARK ELECTRONICS CO LTD
Package Description R-PDSO-F2 SOD-123FL, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tol-Max 5% 5%
Working Test Current 17 mA 17 mA
Base Number Matches 1 1
Rohs Code Yes
Dynamic Impedance-Max 14 Ω
Forward Voltage-Max (VF) 1.2 V
Knee Impedance-Max 700 Ω
Reverse Current-Max 5 µA
Reverse Test Voltage 11.4 V

Compare SML4744A-T1-LF with alternatives

Compare F1N4744 with alternatives