F1N4744 vs SMAJ4744AHE3-TP feature comparison

F1N4744 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

SMAJ4744AHE3-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description SOD-123FL, 2 PIN R-PDSO-C2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 14 Ω 14 Ω
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Knee Impedance-Max 700 Ω 700 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 15 V 15 V
Reverse Current-Max 5 µA 0.0001 µA
Reverse Test Voltage 11.4 V 11.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 17 mA 17 mA
Base Number Matches 1 1
Samacsys Manufacturer MCC
Additional Feature LOW IMPEDANCE
JEDEC-95 Code DO-214AC
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare F1N4744 with alternatives

Compare SMAJ4744AHE3-TP with alternatives