SML10O4C
vs
SML010DT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LEDTRONICS INC
ROHM CO LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
Color
ORANGE
ORANGE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
JESD-609 Code
e0
e4
Luminous Intensity-Nom
12.5 mcd
10.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1 mm
1.3 mm
Packing Method
TR
BULK
Peak Wavelength
610 nm
610 nm
Shape
RECTANGULAR
RECTANGULAR
Size
2 mm
2.3 mm
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
GOLD (8) OVER NICKEL (394)
Terminal Pitch
2 mm
1.8 mm
Viewing Angle
140 deg
Base Number Matches
1
1
Package Description
3 X 2 MM, LEADLESS PACKAGE-2
Lens Type
TRANSPARENT CLEAR
Compare SML10O4C with alternatives
Compare SML010DT with alternatives