SML-R12M8TT86N vs SML-R12M8TT87N feature comparison

SML-R12M8TT86N ROHM Semiconductor

Buy Now Datasheet

SML-R12M8TT87N ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
parentfamilyid 2403438
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description 1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2 1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Category CO2 Kg 27.8
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Color YELLOWISH GREEN YELLOWISH GREEN
Color@Wavelength Green-Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e4 e4
Lens Type COLORLESS TRANSPARENT COLORLESS TRANSPARENT
Luminous Intensity-Nom 20.5 mcd 20.5 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.2 mm 0.2 mm
Packing Method TAPE TAPE
Reverse Voltage-Max 5 V
Shape RECTANGULAR RECTANGULAR
Size 1.2 mm 1.2 mm
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch 2.1 mm 2.1 mm
Base Number Matches 1 1

Compare SML-R12M8TT86N with alternatives

Compare SML-R12M8TT87N with alternatives