SML-R12M8TT86N
vs
SML-P12MTT87N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2
1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOWISH GREEN
YELLOWISH GREEN
Color@Wavelength
Green-Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
JESD-609 Code
e4
e4
Lens Type
COLORLESS TRANSPARENT
COLORLESS TRANSPARENT
Luminous Intensity-Nom
20.5 mcd
20.5 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.2 mm
0.2 mm
Packing Method
TAPE
TAPE
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
SQUARE
Size
1.2 mm
0.6 mm
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch
2.1 mm
0.9 mm
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
Compare SML-R12M8TT86N with alternatives
Compare SML-P12MTT87N with alternatives