SML-LX15GC-TR vs CL-170G-CD-T feature comparison

SML-LX15GC-TR ITW Lumex

Buy Now Datasheet

CL-170G-CD-T Citizen Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LUMEX INC CITIZEN ELECTRONICS CO LTD
Package Description LEAD FREE, SOT-23, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Lumex
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 10.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1 mm
Packing Method TR
Peak Wavelength 565 nm
Shape RECTANGULAR RECTANGULAR
Size 3 mm 1.4 mm
Surface Mount YES
Viewing Angle 140 deg
Base Number Matches 1 2

Compare SML-LX15GC-TR with alternatives

Compare CL-170G-CD-T with alternatives