SML-LX15GC-TR vs KPG-1608ZGC feature comparison

SML-LX15GC-TR ITW Lumex

Buy Now Datasheet

KPG-1608ZGC Kingbright

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LUMEX INC KINGBRIGHT ELECTRONIC CO LTD
Package Description LEAD FREE, SOT-23, 3 PIN 1.60 X 0.80 MM, 0.25 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Lumex Kingbright
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 10.0 mcd 420.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1 mm 0.25 mm
Packing Method TR TR
Peak Wavelength 565 nm 515 nm
Shape RECTANGULAR RECTANGULAR
Size 3 mm 1.2 mm
Surface Mount YES YES
Viewing Angle 140 deg 120 deg
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish GOLD OVER NICKEL
Terminal Pitch 1.65 mm

Compare SML-LX15GC-TR with alternatives

Compare KPG-1608ZGC with alternatives