SML-210LTT86K vs HSMD-C191 feature comparison

SML-210LTT86K ROHM Semiconductor

Buy Now Datasheet

HSMD-C191 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROHM CO LTD AGILENT TECHNOLOGIES INC
Package Description 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 SMT, 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.02 A
JESD-609 Code e4 e0
Lens Type TRANSPARENT CLEAR UNTINTED DIFFUSED
Luminous Intensity-Nom 5.4 mcd 8.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.8 mm 0.6 mm
Packing Method TR TR, 7 INCH
Peak Wavelength 660 nm 605 nm
Shape RECTANGULAR RECTANGULAR
Size 1.4 mm 1 mm
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Pitch 2.35 mm 1.3 mm
Base Number Matches 1 3
Color@Wavelength Amber
Forward Voltage-Max 2.6 V
Luminous Intensity-Min 0.0028 cd
Reverse Voltage-Max 5 V
Viewing Angle 170 deg

Compare SML-210LTT86K with alternatives

Compare HSMD-C191 with alternatives