SML-020MLTT86NN vs SML-020MLTT86PN feature comparison

SML-020MLTT86NN ROHM Semiconductor

Buy Now Datasheet

SML-020MLTT86PN ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description 3 X 2.50 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-4 3 X 2.50 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED/GREEN RED/GREEN
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e4 e4
Lens Type TRANSPARENT CLEAR TRANSPARENT CLEAR
Luminous Intensity-Nom 16/20 mcd 16/20 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 1.3 mm 1.3 mm
Packing Method TR TR
Peak Wavelength 660/570 nm 660/570 nm
Shape RECTANGULAR RECTANGULAR
Size 2.3 mm 2.3 mm
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Pitch 2.7 mm 2.7 mm
Base Number Matches 1 1
Samacsys Manufacturer ROHM Semiconductor

Compare SML-020MLTT86NN with alternatives

Compare SML-020MLTT86PN with alternatives