SML-020MLTT86NN
vs
SML-020MLTT86NM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Package Description |
3 X 2.50 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-4
|
3 X 2.50 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED/GREEN
|
RED/GREEN
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.03 A
|
JESD-609 Code |
e4
|
e4
|
Lens Type |
TRANSPARENT CLEAR
|
TRANSPARENT CLEAR
|
Luminous Intensity-Nom |
16/20 mcd
|
16/20 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
1.3 mm
|
1.3 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
660/570 nm
|
660/570 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.3 mm
|
2.3 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Pitch |
2.7 mm
|
2.7 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SML-020MLTT86NN with alternatives
Compare SML-020MLTT86NM with alternatives