SML-010LT
vs
AA1101W-TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
STANLEY ELECTRIC CO LTD
|
Package Description |
3 X 2 MM, LEADLESS PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
BRIGHT RED
|
ORANGE
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
|
JESD-609 Code |
e4
|
|
Lens Type |
TRANSPARENT CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
16.0 mcd
|
3.6 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.3 mm
|
1.5 mm
|
Packing Method |
BULK
|
TR
|
Peak Wavelength |
660 nm
|
605 nm
|
Reverse Voltage-Max |
4 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.3 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Terminal Pitch |
2.3 mm
|
|
Viewing Angle |
110 deg
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SML-010LT with alternatives
Compare AA1101W-TR with alternatives