AA1101W-TR vs BR1101W-TR feature comparison

AA1101W-TR Stanley Electric Co

Buy Now Datasheet

BR1101W-TR Stanley Electric Co

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8531.20.00.20
Color ORANGE RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 3.6 mcd 4.5 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 1.5 mm
Packing Method TR TR
Peak Wavelength 605 nm 660 nm
Shape RECTANGULAR RECTANGULAR
Size 2 mm 2 mm
Surface Mount YES YES
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Stanley Electric

Compare AA1101W-TR with alternatives

Compare BR1101W-TR with alternatives