SMJ320C40TBBM50/10 vs TMS320C40TABL40 feature comparison

SMJ320C40TBBM50/10 Texas Instruments

Buy Now Datasheet

TMS320C40TABL40 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 895724 897688
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIE
Package Description DIE, TAB,325PINS,.01 DIE, TAB,325PINS,.01
Pin Count 325
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 12 12
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code X-XUUC-N325 S-XUUC-N325
Low Power Mode YES NO
Number of Terminals 325 325
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code TAB,325PINS,.01 TAB,325PINS,.01
Package Shape UNSPECIFIED SQUARE
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 1024
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.254 mm 0.254 mm
Terminal Position UPPER UPPER
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Integrated Cache NO
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 32

Compare SMJ320C40TBBM50/10 with alternatives

Compare TMS320C40TABL40 with alternatives