SMJ320C40TBBM50/10
vs
SM320C40GFS60
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIE
PGA
Package Description
DIE, TAB,325PINS,.01
SPGA, SPGA325,35X35MOD
Pin Count
325
325
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
31
31
Barrel Shifter
YES
YES
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
50 MHz
60 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
X-XUUC-N325
S-CPGA-P325
Low Power Mode
YES
YES
Number of Terminals
325
325
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIE
SPGA
Package Equivalence Code
TAB,325PINS,.01
SPGA325,35X35MOD
Package Shape
UNSPECIFIED
SQUARE
Package Style
UNCASED CHIP
GRID ARRAY, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
8192
8192
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
850 mA
850 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Form
NO LEAD
PIN/PEG
Terminal Pitch
0.254 mm
1.27 mm
Terminal Position
UPPER
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
Integrated Cache
YES
Length
47.245 mm
Number of DMA Channels
6
Number of Timers
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
4G
Seated Height-Max
5.08 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
47.245 mm
Compare SMJ320C40TBBM50/10 with alternatives
Compare SM320C40GFS60 with alternatives