SMJ320C40KGDM50C
vs
SM320C40TABS60/10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIE
DIE
Package Description
DIE, DIE OR CHIP
DIE, TAB,325PINS,.01
Pin Count
325
325
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
31
31
Barrel Shifter
NO
YES
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
50 MHz
60 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
R-XUUC-N325
S-XUUC-N325
Low Power Mode
NO
YES
Number of Terminals
325
325
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
DIE OR CHIP
TAB,325PINS,.01
Package Shape
RECTANGULAR
SQUARE
Package Style
UNCASED CHIP
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
RAM (words)
8192
8192
Screening Level
MIL-PRF-38535
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Supply Current-Max
850 mA
Terminal Pitch
0.254 mm
Compare SMJ320C40KGDM50C with alternatives
Compare SM320C40TABS60/10 with alternatives