SMJ320C40GFS60
vs
5962-9466904QYC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
PGA
QFP
Package Description
SPGA, SPGA325,35X35MOD
GQFF, TPAK352,3.0SQ
Pin Count
325
352
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
31
31
Barrel Shifter
YES
YES
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
60 MHz
60 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-CPGA-P325
S-CQFP-F352
JESD-609 Code
e0
Length
47.245 mm
48 mm
Low Power Mode
YES
YES
Number of DMA Channels
6
6
Number of Terminals
325
352
Number of Timers
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
SPGA
GQFF
Package Equivalence Code
SPGA325,35X35MOD
TPAK352,3.0SQ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, SHRINK PITCH
FLATPACK, GUARD RING
Qualification Status
Not Qualified
Qualified
RAM (words)
8192
8192
ROM (words)
4G
4G
Screening Level
MIL-PRF-38535
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
3.34 mm
Supply Current-Max
850 mA
850 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
FLAT
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
PERPENDICULAR
QUAD
Width
47.245 mm
48 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SMJ320C40GFS60 with alternatives
Compare 5962-9466904QYC with alternatives