SMJ320C40GFS60 vs SMJ320C40KGDM40D feature comparison

SMJ320C40GFS60 Texas Instruments

Buy Now Datasheet

SMJ320C40KGDM40D Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code PGA DIE
Package Description SPGA, SPGA325,35X35MOD DIE, DIE OR CHIP
Pin Count 325 325
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 40 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 S-XUUC-N325
JESD-609 Code e0
Length 47.245 mm
Low Power Mode YES NO
Number of DMA Channels 6
Number of Terminals 325 325
Number of Timers 2
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code SPGA DIE
Package Equivalence Code SPGA325,35X35MOD DIE OR CHIP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, SHRINK PITCH UNCASED CHIP
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 8192
ROM (words) 4G
Screening Level MIL-PRF-38535 MIL-PRF-38535
Seated Height-Max 5.08 mm
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 1.27 mm
Terminal Position PERPENDICULAR UPPER
Width 47.245 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMJ320C40GFS60 with alternatives

Compare SMJ320C40KGDM40D with alternatives