SMH6.3VS153M22X25T2
vs
ELH159M6R3AQ1AA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITED CHEMI-CON INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
15000 µF
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
66 mΩ
53 mΩ
Leakage Current
1.89 mA
1.9 mA
Manufacturer Series
SMH
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
2440 mA
2440 mA
Surface Mount
NO
NO
Tan Delta
0.6
0.88
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
2
Rohs Code
Yes
HTS Code
8532.22.00.40
Diameter
22 mm
Length
25 mm
Package Style
Snap-in
Packing Method
BULK
Terminal Pitch
10 mm
Compare SMH6.3VS153M22X25T2 with alternatives
Compare ELH159M6R3AQ1AA with alternatives