Part Details for ELH159M6R3AQ1AA by KEMET Corporation
Overview of ELH159M6R3AQ1AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELH159M6R3AQ1AA
ELH159M6R3AQ1AA CAD Models
ELH159M6R3AQ1AA Part Data Attributes
|
ELH159M6R3AQ1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH159M6R3AQ1AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
Leakage Current | 1.9 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2440 mA | |
Surface Mount | NO | |
Tan Delta | 0.88 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELH159M6R3AQ1AA
This table gives cross-reference parts and alternative options found for ELH159M6R3AQ1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH159M6R3AQ1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH006M15K0BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | ELH159M6R3AQ1AA vs LH006M15K0BP5-2225 |
ELH159M6R3AQ1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | ELH159M6R3AQ1AA vs ELH159M6R3AQ1AV |
LH006M15K0BP3-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | ELH159M6R3AQ1AA vs LH006M15K0BP3-2225 |
LH006M15K0BP4-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | ELH159M6R3AQ1AA vs LH006M15K0BP4-2225 |
ESMH6R3VSN153MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELH159M6R3AQ1AA vs ESMH6R3VSN153MP25S |
LH006M15K0BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | ELH159M6R3AQ1AA vs LH006M15K0BP342225 |
HC0J159M22025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ELH159M6R3AQ1AA vs HC0J159M22025HA |
LH006M15K0BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | ELH159M6R3AQ1AA vs LH006M15K0BP442225 |
LH006M15K0BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | ELH159M6R3AQ1AA vs LH006M15K0BPF42225 |