SMH35VSSN18000M35E vs 35USR18000MST30X40 feature comparison

SMH35VSSN18000M35E Chemi-Con

Buy Now Datasheet

35USR18000MST30X40 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 18000 µF 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 3 mA 2.38117 mA
Manufacturer Series SMH USR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 5540 mA 5180 mA
Surface Mount NO NO
Tan Delta 0.25 0.4
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare SMH35VSSN18000M35E with alternatives

Compare 35USR18000MST30X40 with alternatives