35USR18000MST30X40 vs LH035M18K0BPF-3050 feature comparison

35USR18000MST30X40 Rubycon Corporation

Buy Now Datasheet

LH035M18K0BPF-3050 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 18000 µF 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2.38117 mA 12.6 mA
Manufacturer Series USR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 5180 mA 4600 mA
Surface Mount NO NO
Tan Delta 0.4 0.59
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 30 mm
Length 50 mm
Package Style Snap-in
Packing Method BULK

Compare 35USR18000MST30X40 with alternatives

Compare LH035M18K0BPF-3050 with alternatives