SMH25VS103M25X30T2 vs NRLR103M25V25X25LF feature comparison

SMH25VS103M25X30T2 United Chemi-Con Inc

Buy Now Datasheet

NRLR103M25V25X25LF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 50 mΩ 75 mΩ
Leakage Current 5 mA 1.5 mA
Manufacturer Series SMH NRLR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 3120 mA 3180 mA
Surface Mount NO NO
Tan Delta 0.3 0.45
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.22.00.40
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare SMH25VS103M25X30T2 with alternatives

Compare NRLR103M25V25X25LF with alternatives