SMH25VS103M25X30T2 vs 25USR10000M25X30 feature comparison

SMH25VS103M25X30T2 United Chemi-Con Inc

Buy Now Datasheet

25USR10000M25X30 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 50 mΩ
Leakage Current 5 mA 1.5 mA
Manufacturer Series SMH USR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 3120 mA 3160 mA
Surface Mount NO NO
Tan Delta 0.3 0.45
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare SMH25VS103M25X30T2 with alternatives

Compare 25USR10000M25X30 with alternatives