SMF75A
vs
SMF75AHRQG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SUNMATE SEMICONDUCTOR CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SOD-123FL, 2 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS
Breakdown Voltage-Max
92.1 V
92.1 V
Breakdown Voltage-Min
83.3 V
83.3 V
Breakdown Voltage-Nom
87.7 V
87.7 V
Clamping Voltage-Max
121 V
121 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Non-rep Peak Rev Power Dis-Max
1000 W
200 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.385 W
1 W
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Current-Max
1 µA
Reverse Test Voltage
75 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
18
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Taiwan Semiconductor
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101
Terminal Finish
MATTE TIN
Compare SMF75A with alternatives
Compare SMF75AHRQG with alternatives