SMF64A-AU_R2_000A1 vs SMF64AT1G feature comparison

SMF64A-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

SMF64AT1G onsemi

Buy Now Datasheet
Yes Yes
Active Obsolete
PAN JIT INTERNATIONAL INC ON SEMICONDUCTOR
R-PDSO-F2 LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
78.6 V 78.6 V
71.1 V 71.1 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-F2 R-PDSO-F2
200 W 1000 W
1 1
2 2
150 °C
-55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED 260
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 0.385 W
AEC-Q101; IEC-61000-4-2
64 V 64 V
YES YES
AVALANCHE ZENER
FLAT FLAT
DUAL DUAL
NOT SPECIFIED
1 1
SOD
2
CASE 498-01
LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY
74.85 V
103 V
e3
1
Not Qualified
TIN

Compare SMF64A-AU_R2_000A1 with alternatives

Compare SMF64AT1G with alternatives