SMF64A-AU_R2_000A1 vs SMF64A-AU_R1_000A1 feature comparison

SMF64A-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

SMF64A-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
PAN JIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
R-PDSO-F2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
78.6 V 78.6 V
71.1 V 71.1 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-F2 R-PDSO-F2
200 W 200 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
AEC-Q101; IEC-61000-4-2 AEC-Q101; IEC-61000-4-2; TS 16949
64 V 64 V
YES YES
AVALANCHE AVALANCHE
FLAT FLAT
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
1 1
2016-09-05

Compare SMF64A-AU_R2_000A1 with alternatives

Compare SMF64A-AU_R1_000A1 with alternatives