SMF6.0A-T vs CMF6.0ABK feature comparison

SMF6.0A-T Rectron Semiconductor

Buy Now Datasheet

CMF6.0ABK Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD CENTRAL SEMICONDUCTOR CORP
Package Description SOD-123F, 2 PIN R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN LOW LEAKAGE CURRENT
Breakdown Voltage-Max 7.37 V 7.37 V
Breakdown Voltage-Min 6.67 V 6.67 V
Breakdown Voltage-Nom 7.02 V 7.02 V
Clamping Voltage-Max 10.3 V 10.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 200 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 6 V 6 V
Reverse Current-Max 800 µA
Reverse Test Voltage 6 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD-123F
Qualification Status Not Qualified

Compare SMF6.0A-T with alternatives

Compare CMF6.0ABK with alternatives