CMF6.0ABK
vs
SMF6.0A-TP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
SOD
Package Description
R-PDSO-F2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
2
Manufacturer Package Code
SOD-123F
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW LEAKAGE CURRENT
Breakdown Voltage-Max
7.37 V
7.37 V
Breakdown Voltage-Min
6.67 V
6.67 V
Breakdown Voltage-Nom
7.02 V
7.02 V
Clamping Voltage-Max
10.3 V
10.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Non-rep Peak Rev Power Dis-Max
200 W
200 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
6 V
6 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
MCC
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare CMF6.0ABK with alternatives
Compare SMF6.0A-TP with alternatives