SMF45AG vs SMF45A_R2_00001 feature comparison

SMF45AG onsemi

Buy Now Datasheet

SMF45A_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 52.65 V
Clamping Voltage-Max 77.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Base Number Matches 1 1
Package Description R-PDSO-F2
Breakdown Voltage-Max 55.3 V
Breakdown Voltage-Min 50 V
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 200 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 1 W
Reference Standard IEC-61000-4-2
Technology AVALANCHE
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMF45AG with alternatives

Compare SMF45A_R2_00001 with alternatives