SMF45A_R2_00001
vs
SMF45A-E3-18
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
VISHAY INTERTECHNOLOGY INC
Package Description
R-PDSO-F2
SMF, 2 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
7(a)
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.31
Breakdown Voltage-Max
55.3 V
55.3 V
Breakdown Voltage-Min
50 V
50 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Non-rep Peak Rev Power Dis-Max
200 W
1000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
IEC-61000-4-2
IEC-61000-4-5
Rep Pk Reverse Voltage-Max
45 V
45 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
DO-219AB
Pin Count
2
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Samacsys Modified On
2021-12-30 22:30:54
Total Weight
14.8
CO2
126.392
CAS Accounted for Wt
87
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1309-64-4
EFUP
50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW NOISE
Breakdown Voltage-Nom
52.65 V
Clamping Voltage-Max
72.7 V
Forward Voltage-Max (VF)
2.5 V
JEDEC-95 Code
DO-219AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reverse Current-Max
0.1 µA
Reverse Test Voltage
45 V
Terminal Finish
MATTE TIN
Compare SMF45A_R2_00001 with alternatives
Compare SMF45A-E3-18 with alternatives