SMF26A-HM3-18 vs SMF26A-T1 feature comparison

SMF26A-HM3-18 Vishay Intertechnologies

Buy Now Datasheet

SMF26A-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WON-TOP ELECTRONICS CO LTD
Part Package Code DO-219AB
Package Description SMF, 2 PIN R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 65 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW NOISE EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 32 V 31.9 V
Breakdown Voltage-Min 28.9 V 28.9 V
Breakdown Voltage-Nom 30.45 V
Clamping Voltage-Max 42.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 2.5 V
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1000 W 1000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; IEC-61000-4-5
Rep Pk Reverse Voltage-Max 26 V 26 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 26 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Power Dissipation-Max 0.4 W

Compare SMF26A-HM3-18 with alternatives

Compare SMF26A-T1 with alternatives