SMF26A-HM3-18 vs SMF26A feature comparison

SMF26A-HM3-18 Vishay Intertechnologies

Buy Now Datasheet

SMF26A Telefunken Microelectronics Gmbh

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TELEFUNKEN MICROELECTRONICS GMBH
Part Package Code DO-219AB
Package Description SMF, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 65 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW NOISE
Breakdown Voltage-Max 32 V
Breakdown Voltage-Min 28.9 V
Breakdown Voltage-Nom 30.45 V
Clamping Voltage-Max 42.1 V 42.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 2.5 V
JEDEC-95 Code DO-219AB DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1000 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; IEC-61000-4-5
Rep Pk Reverse Voltage-Max 26 V 26 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 26 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 21

Compare SMF26A-HM3-18 with alternatives