SMF24CA-T1-LF vs SMF24C-LF-T7 feature comparison

SMF24CA-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

SMF24C-LF-T7 ProTek Devices

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD PROTEK DEVICES
Package Description R-PDSO-F2 R-PDSO-G6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 29.5 V
Breakdown Voltage-Min 26.7 V 26.7 V
Configuration SINGLE COMMON ANODE, 5 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1000 W 100 W
Number of Elements 1 5
Number of Terminals 2 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 270
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 0.4 W
Rep Pk Reverse Voltage-Max 24 V 24 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code SC-70
Pin Count 6
Breakdown Voltage-Nom 26.7 V
Clamping Voltage-Max 55.5 V
Qualification Status Not Qualified

Compare SMF24CA-T1-LF with alternatives

Compare SMF24C-LF-T7 with alternatives