SMF24C-T7 vs SMF24CA-T1-LF feature comparison

SMF24C-T7 ProTek Devices

Buy Now Datasheet

SMF24CA-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROTEK DEVICES WON-TOP ELECTRONICS CO LTD
Part Package Code SC-70
Package Description R-PDSO-G6 R-PDSO-F2
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 26.7 V 26.7 V
Breakdown Voltage-Nom 26.7 V
Clamping Voltage-Max 55.5 V
Configuration COMMON ANODE, 5 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-F2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 100 W 1000 W
Number of Elements 5 1
Number of Terminals 6 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 24 V 24 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 29.5 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.4 W
Time@Peak Reflow Temperature-Max (s) 40

Compare SMF24C-T7 with alternatives

Compare SMF24CA-T1-LF with alternatives