SMF15C-LF-T73 vs SMF15CA-TP feature comparison

SMF15C-LF-T73 ProTek Devices

Buy Now Datasheet

SMF15CA-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G6 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 16.7 V 16.7 V
Configuration COMMON ANODE, 5 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-F2
Non-rep Peak Rev Power Dis-Max 100 W 200 W
Number of Elements 5 1
Number of Terminals 6 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 260
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Reference Standard IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Samacsys Manufacturer MCC
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 10

Compare SMF15C-LF-T73 with alternatives

Compare SMF15CA-TP with alternatives