SMF15CA-TP
vs
SMF15C-LF-T7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
PROTEK DEVICES
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
R-PDSO-G6
Pin Count
2
6
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
MCC
ProTek Devices
Breakdown Voltage-Max
18.5 V
Breakdown Voltage-Min
16.7 V
16.7 V
Breakdown Voltage-Nom
17.6 V
16.7 V
Clamping Voltage-Max
24.4 V
33.3 V
Configuration
SINGLE
COMMON ANODE, 5 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
200 W
100 W
Number of Elements
1
5
Number of Terminals
2
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
270
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
15 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
TIN
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
Part Package Code
SC-70
Compare SMF15CA-TP with alternatives
Compare SMF15C-LF-T7 with alternatives