SMF15C-LF-T73
vs
SMF15CT1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PROTEK DEVICES
ONSEMI
Package Description
R-PDSO-G6
SC-88, SC-70, 6 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
16.7 V
17 V
Configuration
COMMON ANODE, 5 ELEMENTS
COMMON ANODE, 5 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Non-rep Peak Rev Power Dis-Max
100 W
100 W
Number of Elements
5
5
Number of Terminals
6
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
270
235
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max
15 V
15 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
PURE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
No
Part Package Code
SC-70
Pin Count
6
Manufacturer Package Code
CASE 419B-02
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Breakdown Voltage-Max
19 V
Breakdown Voltage-Nom
18 V
Clamping Voltage-Max
29 V
JESD-609 Code
e0
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Compare SMF15C-LF-T73 with alternatives
Compare SMF15CT1 with alternatives