SMF11AT1 vs SMF11AT1G feature comparison

SMF11AT1 Rochester Electronics LLC

Buy Now Datasheet

SMF11AT1G onsemi

Buy Now Datasheet
Yes Yes
Yes Yes
Active Transferred
ROCHESTER ELECTRONICS INC ONSEMI
SOD SOD
R-PDSO-F2 ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN
2 2
CASE 498-01 498-01
unknown not_compliant
LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
13.5 V 62.7 V
12.2 V 56.7 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-F2 R-PDSO-F2
e3 e3
NOT SPECIFIED 1
1000 W 1000 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.385 W 0.385 W
COMMERCIAL Not Qualified
11 V 51 V
YES YES
ZENER ZENER
MATTE TIN TIN
FLAT FLAT
DUAL DUAL
40 30
2 2
EAR99
8541.10.00.50
4 Weeks
12.85 V
18.2 V
150 °C
-55 °C

Compare SMF11AT1 with alternatives

Compare SMF11AT1G with alternatives