SMF11AT1 vs SMF11A-T feature comparison

SMF11AT1 Rochester Electronics LLC

Buy Now Datasheet

SMF11A-T Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC RECTRON LTD
Part Package Code SOD
Package Description R-PDSO-F2 R-PDSO-F2
Pin Count 2
Manufacturer Package Code CASE 498-01
Reach Compliance Code unknown compliant
Additional Feature LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 13.5 V 13.5 V
Breakdown Voltage-Min 12.2 V 12.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 1000 W 200 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.385 W 1 W
Qualification Status COMMERCIAL
Rep Pk Reverse Voltage-Max 11 V 11 V
Surface Mount YES YES
Technology ZENER AVALANCHE
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 12.85 V
Clamping Voltage-Max 18.2 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Reverse Test Voltage 11 V

Compare SMF11AT1 with alternatives

Compare SMF11A-T with alternatives