SMF11A-T13 vs SMF11AT1 feature comparison

SMF11A-T13 Littelfuse Inc

Buy Now Datasheet

SMF11AT1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC ROCHESTER ELECTRONICS INC
Package Description SMF, 2 PIN R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Total Weight 14.243
Category CO2 Kg 8.54
CO2 121.63521999999999
Compliance Temperature Grade Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1317-36-8, 1333-86-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Additional Feature EXCELLENT CLAMPING CAPABILITY LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 13.5 V 13.5 V
Breakdown Voltage-Min 12.2 V 12.2 V
Breakdown Voltage-Nom 12.85 V
Clamping Voltage-Max 18.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 1000 W 1000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 0.385 W
Reference Standard IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 11 V 11 V
Reverse Current-Max 2.5 µA
Reverse Test Voltage 11 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOD
Pin Count 2
Manufacturer Package Code CASE 498-01
Qualification Status COMMERCIAL

Compare SMF11A-T13 with alternatives

Compare SMF11AT1 with alternatives