SMEBP35VB471M12X25LL vs 1471LEMAB25NPN081B feature comparison

SMEBP35VB471M12X25LL United Chemi-Con Inc

Buy Now Datasheet

1471LEMAB25NPN081B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Optional Lead Configurations
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 564 mΩ
Leakage Current 0.987 mA
Length 25 mm 25 mm
Manufacturer Series SMEBP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 655 mA 640 mA
Series SMEBP
Surface Mount NO NO
Tan Delta 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SMEBP35VB471M12X25LL with alternatives

Compare 1471LEMAB25NPN081B with alternatives