1471LEMAB25NPN081B vs NLE-L471M35V12.5X25F feature comparison

1471LEMAB25NPN081B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

NLE-L471M35V12.5X25F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 640 mA 700 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 290 mΩ
JESD-609 Code e3
Leakage Current 0.0329 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm

Compare 1471LEMAB25NPN081B with alternatives

Compare NLE-L471M35V12.5X25F with alternatives